This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MF0W2FF2200A10

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
MF0W2FF2200A10
JLCPCB Part #
C18724279
Package
Plugin,D3xL9.5mm
Description
220Ω 500mW Metal Film Resistor ±1% ±50ppm/℃ Plugin,D3xL9.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 663

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 663

In-stock Item Pricing

Qty Unit Price
1+ $0.0097
500+ $0.0095
2000+ $0.0094
5000+ $0.0092

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons