
* Images are for reference only
MF0207FTE52-200K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MF0207FTE52-200K
- JLCPCB Part #
- C3511257
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 200kΩ 600mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2645
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2645
In-stock Item Pricing
Qty Unit Price
1+
$0.0191
500+
$0.0150
1500+
$0.0128
5000+
$0.0114
25000+
$0.0103
50000+
$0.0096
Welcome back, may I help you?