This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MF004FF3010A50

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
MF004FF3010A50
JLCPCB Part #
C51904898
Package
Plugin,D1.9xL3.3mm
Description
301Ω 400mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.9xL3.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 500

Minimum: 1

Full Reel: 5000

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 500

In-stock Item Pricing

Qty Unit Price
1+ $0.0058
500+ $0.0057
1500+ $0.0056
5000+ $0.0055
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons