
* Images are for reference only
SR99S01VBNN02G7
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- SR99S01VBNN02G7
- JLCPCB Part #
- C17561417
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1 16~24 1P 300V 9A Through Hole Yellow 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8689
10+
$0.7067
30+
$0.6264
100+
$0.5461
750+
$0.4979
1500+
$0.4738
Welcome back, may I help you?