
* Images are for reference only
SR99S01VBNN05G7
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- SR99S01VBNN05G7
- JLCPCB Part #
- C17627192
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1 16~24 1P 300V 9A Blue Through Hole 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 750
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8587
10+
$0.6984
30+
$0.6190
100+
$0.5397
750+
$0.4920
1500+
$0.4682
Welcome back, may I help you?