
* Images are for reference only
PR20B06VBNN
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- PR20B06VBNN
- JLCPCB Part #
- C3334900
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1.5mm 2.79mm 3mm 6P Black Brass Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1269
1000+
$0.0492
2500+
$0.0474
5000+
$0.0466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?