
* Images are for reference only
PR20206HBNN
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- PR20206HBNN
- JLCPCB Part #
- C3338086
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5mm 3mm 6P 6mm Black Brass Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
1000+
$0.0378
2500+
$0.0365
5000+
$0.0359
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?