This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM20B04VBNN

Extended
Manufacturer
METZ CONNECT GmbH
MFR.Part #
PM20B04VBNN
JLCPCB Part #
C3338715
Package
SMD,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1.5mm 2.79mm 4P Black Brass Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 62

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1452
1000+ $0.0562
2500+ $0.0542
5000+ $0.0533

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons