
* Images are for reference only
AST2151202
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- AST2151202
- JLCPCB Part #
- C17268977
- Package
- Plugin,P=5mm
- Description
- 1 10A 12 12P 300V 5mm Black Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6340
200+
$3.8446
500+
$3.7157
1000+
$3.6529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?