
* Images are for reference only
ASP0841206
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- ASP0841206
- JLCPCB Part #
- C7217552
- Package
- -
- Description
- -40℃~+105℃ 0.08~1.5 1 12 12P 150V 16~28 1x12P 3.81mm 8A Green Male Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8859
200+
$8.3342
500+
$8.0548
1000+
$7.9183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?