
* Images are for reference only
ASP0461122
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- ASP0461122
- JLCPCB Part #
- C5555868
- Package
- -
- Description
- -40℃~+105℃ 0.08~1.5 1 10A 11 11P 16~28 1x11P 300V 5.08mm Black Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6599
200+
$4.2540
500+
$4.1123
1000+
$4.0414
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?