
* Images are for reference only
31188107
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31188107
- JLCPCB Part #
- C7175613
- Package
- Plugin
- Description
- -40℃~+105℃ 1 10A 1x7P 3.5mm 300V 7 7P Black Board Side/Socket - Closed Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7488
200+
$1.0970
500+
$1.0615
1000+
$1.0421
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?