
* Images are for reference only
31001102
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31001102
- JLCPCB Part #
- C123210
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 14~22 15A 1x2P 2 2P 300V 5mm Gray Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0468
10+
$0.8269
30+
$0.7065
100+
$0.5700
500+
$0.5090
1000+
$0.4817
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?