
* Images are for reference only
MET1117A33B3G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- MET1117A33B3G
- JLCPCB Part #
- C83972
- Package
- SOT-223-4
- Description
- -40℃~+125℃ 1 1.45V@(700mA) 20V 3.3V 3.5mA 65dB@(1kHz) 700mA Fixed Over Current Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 214
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0531
100+
$0.0416
300+
$0.0358
3000+
$0.0307
6000+
$0.0271
9000+
$0.0253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?