
* Images are for reference only
MELF-MFR02041/4WS732ΩFT50
Extended
- Manufacturer
- Thunder Component
- MFR.Part #
- MELF-MFR02041/4WS732ΩFT50
- JLCPCB Part #
- C265983
- Package
- MELF-0204
- Description
- 200V 250mW 732Ω Metal Film Resistor ±1% ±50ppm/℃ MELF-0204 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1056
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1056
In-stock Item Pricing
Qty Unit Price
1+
$0.0335
200+
$0.0266
600+
$0.0227
3000+
$0.0203
9000+
$0.0184
21000+
$0.0173
Related Products
Welcome back, may I help you?