
* Images are for reference only
MPY-S-112-A-P
Extended
- Manufacturer
- MEISHUO
- MFR.Part #
- MPY-S-112-A-P
- JLCPCB Part #
- C2908860
- Package
- Plugin,15.8x30.2mm
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 12V 15ms 160Ω 20A@277VAC、25A@250VAC 250V@AC 25A 4 900mW Non-Polarized - Single Coil Silver Alloy 插件,15.8x30.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0583
10+
$0.8603
30+
$0.7604
100+
$0.5862
500+
$0.5276
1000+
$0.4975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?