
* Images are for reference only
3FTL689
Extended
- Manufacturer
- MEC Switches
- MFR.Part #
- 3FTL689
- JLCPCB Part #
- C19590570
- Package
- -
- Description
- -40℃~+115℃ 24V 3N 50mA IP67 Red SPST-NO Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6496
200+
$4.6482
500+
$4.4932
1000+
$4.4173
Welcome back, may I help you?