
* Images are for reference only
3FTL6
Extended
- Manufacturer
- MEC Switches
- MFR.Part #
- 3FTL6
- JLCPCB Part #
- C19517899
- Package
- -
- Description
- -40℃~+115℃ 24V 3N 50mA IP67 SPST-NO Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0576
200+
$2.4179
500+
$2.3360
1000+
$2.2975
Welcome back, may I help you?