
* Images are for reference only
3FSH9R
Extended
- Manufacturer
- MEC Switches
- MFR.Part #
- 3FSH9R
- JLCPCB Part #
- C4364649
- Package
- SMD
- Description
- -40℃~+160℃ 10,000,000 Cycles 12mm 12mm 24V 3N 50mA Gull Wing IP67 Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9274
10+
$8.5553
30+
$7.7199
Related Products
Welcome back, may I help you?