This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4FTH98222

Extended
Manufacturer
MEC Switches
MFR.Part #
4FTH98222
JLCPCB Part #
C5205337
Package
Through hole
Description
-30℃~+85℃ 10,000,000 cycles 10.3mm 10.3mm 10.4mm 24V 3N 50mA IP67 PC Pin SPST-NO Through Hole Through hole Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8304
200+ $5.7399
500+ $5.5385
1000+ $5.4386

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons