
* Images are for reference only
ME8604CS7G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME8604CS7G
- JLCPCB Part #
- C2927391
- Package
- SOP-7
- Description
- -40℃~+85℃ 1.45W 650V 70kHz Boost、Flyback、Buck-Boost CCM、DCM Non-Isolated Under Voltage Protection、Short Circuit Protection、Over Temperature Protection SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2645
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2644
In-stock Item Pricing
Qty Unit Price
1+
$0.2760
50+
$0.2143
150+
$0.1879
500+
$0.1549
3000+
$0.1386
6000+
$0.1299
Related Products
Welcome back, may I help you?