
* Images are for reference only
ME6213C33N6AG
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME6213C33N6AG
- JLCPCB Part #
- C2983824
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+125℃ 1 200mV@(200mA) 3.3V 350mA 6V 7.5uA Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1052
50+
$0.0837
150+
$0.0729
500+
$0.0646
3000+
$0.0563
6000+
$0.0531
Welcome back, may I help you?