
* Images are for reference only
ME6118A33K3G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME6118A33K3G
- JLCPCB Part #
- C2683414
- Package
- TO-252-2
- Description
- -40℃~+85℃@(Ta) 1 18V 3.3V 53uA 680mV@(1000mA) 70dB@(1kHz) 800mA Fixed Over Temperature Protection Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1119
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1116
In-stock Item Pricing
Qty Unit Price
1+
$0.1223
50+
$0.0964
150+
$0.0835
500+
$0.0738
2500+
$0.0659
5000+
$0.0621
Related Products
Welcome back, may I help you?