
* Images are for reference only
ME4084BN8BG
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME4084BN8BG
- JLCPCB Part #
- C2925769
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1 100uA 4.2V 4.7V~6.5V 800mA Charging IC Lithium Battery Support DFN-8-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1510
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1507
In-stock Item Pricing
Qty Unit Price
1+
$0.1007
50+
$0.0793
150+
$0.0687
500+
$0.0607
3000+
$0.0542
6000+
$0.0510
Related Products
Welcome back, may I help you?