
* Images are for reference only
ME2188A50XG
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME2188A50XG
- JLCPCB Part #
- C236769
- Package
- SOT-23
- Description
- -40℃~+125℃ 1 300mA 320kHz 5V 7.5uA 900mV~5V Boost Boost Built-in Yes SOT-23 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 192
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0597
100+
$0.0464
300+
$0.0400
3000+
$0.0350
6000+
$0.0311
9000+
$0.0290
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?