
* Images are for reference only
D882
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- D882
- JLCPCB Part #
- C414036
- Package
- SOT-89-3L
- Description
- -55℃~+150℃ 1 NPN 1uA 30 30V 3A 500mV 500mW 50MHz NPN SOT-89-3L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0709
100+
$0.0570
300+
$0.0502
2000+
$0.0402
4000+
$0.0360
10000+
$0.0339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?