
* Images are for reference only
UF4007
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- UF4007
- JLCPCB Part #
- C2472
- Package
- DO-41
- Description
- -50℃~+150℃ 1 Independent 1.7V@1A 1A 1kV 5uA@1kV 75ns DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 486
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0236
200+
$0.0183
600+
$0.0154
4000+
$0.0133
8000+
$0.0118
20000+
$0.0110
40000+
$0.0108
80000+
$0.0107
Related Products
Welcome back, may I help you?