
* Images are for reference only
SS14
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- SS14
- JLCPCB Part #
- C3759225
- Package
- SMA
- Description
- 1A 300uA@40V 40V 550mV@1A Independent SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
50+
$0.0598
150+
$0.0519
500+
$0.0460
2500+
$0.0413
5000+
$0.0389
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?