
* Images are for reference only
2N7002
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 2N7002
- JLCPCB Part #
- C472906
- Package
- SOT-23
- Description
- -50℃~+150℃ 1 N-channel 1.6nC@30V 1.9pF 2.5V 27.5pF 340mA 350mW 3Ω@4.5V 60V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 520
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0218
200+
$0.0171
600+
$0.0144
2000+
$0.0129
12000+
$0.0101
24000+
$0.0094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?