
* Images are for reference only
MDB-54H+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- MDB-54H+
- JLCPCB Part #
- C3190828
- Package
- MCLP-12(3x3)
- Description
- -40℃~+85℃ 0MHz~20GHz 10dBm 13dB 20GHz~50GHz 20GHz~50GHz 20dBm 44dB 45dB MCLP-12(3x3) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$63.1476
30+
$59.7662
Related Products
Welcome back, may I help you?