This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MD7672E50UB2

Extended
Manufacturer
Shanghai Mingda Microelectronics
MFR.Part #
MD7672E50UB2
JLCPCB Part #
C920527
Package
TO-252-4L
Description
-40℃~+85℃ 1 115uVrms 250mV@(2A) 2A 40uA 6V 700mV~5V 70dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TO-252-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.3966
50+ $0.3160
150+ $0.2814
500+ $0.2383
2500+ $0.1980
5000+ $0.1864

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons