
* Images are for reference only
MD5140
Extended
- Manufacturer
- Shanghai Mingda Microelectronics
- MFR.Part #
- MD5140
- JLCPCB Part #
- C919706
- Package
- UDFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 300mA 4V 500nA 60mV@(100mA) 7V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.1301
50+
$0.1028
150+
$0.0891
500+
$0.0790
2500+
$0.0708
5000+
$0.0667
Related Products
Welcome back, may I help you?