
* Images are for reference only
MD5125
Extended
- Manufacturer
- Shanghai Mingda Microelectronics
- MFR.Part #
- MD5125
- JLCPCB Part #
- C919700
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 2.5V 300mA 500nA 60dB@(10Hz) 70mV@(100mA) 7V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3475
Minimum: 1
Full Reel: 10000
Total: $0.01
Add To List
Available Order Qty: 3475
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
50+
$0.0838
150+
$0.0729
500+
$0.0647
2500+
$0.0523
5000+
$0.0490
10000+
$0.0484
20000+
$0.0479
Welcome back, may I help you?