
* Images are for reference only
MD5118
Extended
- Manufacturer
- Shanghai Mingda Microelectronics
- MFR.Part #
- MD5118
- JLCPCB Part #
- C919698
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 1.8V 300mA 500nA 70mV@(100mA) 7V Fixed Over Current Protection Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1078
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1052
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.0819
150+
$0.0709
500+
$0.0629
2500+
$0.0524
5000+
$0.0490
Related Products
Welcome back, may I help you?