
* Images are for reference only
MCZ0605AH900SDT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MCZ0605AH900SDT000
- JLCPCB Part #
- C383345
- Package
- SMD-4P,0.5x0.5mm
- Description
- -40℃~+85℃ 100mA 2 3Ω 90Ω@100MHz SMD-4P,0.5x0.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0468
100+
$0.0373
300+
$0.0326
1000+
$0.0289
5000+
$0.0262
10000+
$0.0247
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?