
* Images are for reference only
MCR8SNG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- MCR8SNG
- JLCPCB Part #
- C189780
- Package
- TO-220AB
- Description
- -40℃~110℃ 1.8V 500mW 500uA 5uA 800V 80A 8A TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.0004
10+
$0.8200
50+
$0.7298
100+
$0.6396
500+
$0.5864
1000+
$0.5574
Related Products
Welcome back, may I help you?