This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MCR100-8

Extended
Manufacturer
XCH
MFR.Part #
MCR100-8
JLCPCB Part #
C5124101
Package
TO-92
Description
-40℃~+110℃ 1 SCR 1.5V 100mW 10A 1A 1V 200uA 2mA 800V TO-92 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1067

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1067

In-stock Item Pricing

Qty Unit Price
1+ $0.0579
100+ $0.0460
300+ $0.0398
1000+ $0.0355
5000+ $0.0318
10000+ $0.0300

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons