
* Images are for reference only
MCP98243T-BE/MNY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP98243T-BE/MNY
- JLCPCB Part #
- C461616
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+125℃ 2.7V~5.5V 65ms I2C、SMBus ±3℃ TDFN-8-EP(2x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3198
10+
$1.9783
30+
$1.7656
100+
$1.5466
500+
$1.4483
1000+
$1.4048
Related Products
Welcome back, may I help you?