
* Images are for reference only
MCP7940M-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP7940M-I/ST
- JLCPCB Part #
- C636430
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.2uA 1.8V~5.5V External I2C Temperature compensation、InsideSRAM/NVRAM、Programmable clock output、Alarm function Yes TSSOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.6078
10+
$1.3613
30+
$1.2067
100+
$1.0472
500+
$0.9763
1000+
$0.9457
Related Products
Welcome back, may I help you?