
* Images are for reference only
MCP2562FDT-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2562FDT-E/MF
- JLCPCB Part #
- C623222
- Package
- DFN-8(3x3)
- Description
- -40℃~+125℃ 1 15uA 4.5V~5.5V 45mA 8Mbps CAN FD Transceiver DFN-8(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 542
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 467
In-stock Item Pricing
Qty Unit Price
1+
$1.6867
10+
$1.4145
30+
$1.2630
100+
$1.0004
500+
$0.9247
1000+
$0.8909
Related Products
Welcome back, may I help you?