
* Images are for reference only
MCP23S08T-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP23S08T-E/ML
- JLCPCB Part #
- C623186
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+125℃ 1.8V~5.5V 10MHz 1uA 4 8 Interrupt Output Reset function、Cascading and address extension SPI QFN-20-EP(4x4) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$3.1098
10+
$2.6485
30+
$2.3743
100+
$2.0985
500+
$1.9694
1000+
$1.9130
Related Products
Welcome back, may I help you?