This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MCP1603T-ADJI/OS

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1603T-ADJI/OS
JLCPCB Part #
C625335
Package
TSOT-23-5
Description
-40℃~+125℃@(TJ) 1 2.7V~5.5V 2MHz 45uA 500mA 800mV~4.5V Adjustable Buck Buck Built-in Yes TSOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $1.1809
10+ $0.9779
30+ $0.8667
100+ $0.7411
500+ $0.6847
1000+ $0.6589

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons