
* Images are for reference only
MCP1081S
Extended
- Manufacturer
- Mysentech
- MFR.Part #
- MCP1081S
- JLCPCB Part #
- C45359335
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 2.3V~5.5V Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Independent watchdog (IWDG) QFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1264
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1237
In-stock Item Pricing
Qty Unit Price
1+
$0.7475
10+
$0.6621
30+
$0.6203
100+
$0.5784
500+
$0.5542
1000+
$0.5413
Related Products
Welcome back, may I help you?