This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCHC912B32CFUE8

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCHC912B32CFUE8
JLCPCB Part #
C5193206
Package
LQFP-80(14x14)
Description
-40℃~+85℃ 16 Bit 1KB 32KB 4.5V~5.5V 63 768Byte 8MHz External FLASH Others LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.5238
10+ $51.7937

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons