
* Images are for reference only
MC9S08JM32CQH
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08JM32CQH
- JLCPCB Part #
- C1338470
- Package
- LQFP-64(14x14)
- Description
- -40℃~+85℃ 12bit 2.7V~5.5V 2KB 32KB 48MHz 51 8 Bit External FLASH S08 LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$17.2793
10+
$16.6842
Related Products
Welcome back, may I help you?