
* Images are for reference only
MC78M18CDTRKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78M18CDTRKG
- JLCPCB Part #
- C115123
- Package
- DPAK
- Description
- 0℃~+125℃@(Tj) 1 100uVrms 18V 2V 33V 500mA 53dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2753
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2692
In-stock Item Pricing
Qty Unit Price
1+
$0.2897
50+
$0.2218
150+
$0.1928
500+
$0.1567
2500+
$0.1405
5000+
$0.1309
Related Products
Welcome back, may I help you?