
* Images are for reference only
MC78M15CDTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78M15CDTG
- JLCPCB Part #
- C328031
- Package
- DPAK-3
- Description
- 0℃~+125℃@(Tj) 1 15V 2V@(350mA) 35V 500mA 54dB@(120Hz) 90uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 27
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4125
10+
$0.3319
30+
$0.2965
75+
$0.2530
525+
$0.2336
975+
$0.2207
Related Products
Welcome back, may I help you?