
* Images are for reference only
MC78M12CDTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78M12CDTG
- JLCPCB Part #
- C233399
- Package
- DPAK-3
- Description
- 0℃~+125℃@(Tj) 1 12V 27V 2V 3.2mA 500mA 55dB@(120Hz) 75uVrms Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1184
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 1181
In-stock Item Pricing
Qty Unit Price
1+
$0.3740
50+
$0.3000
150+
$0.2583
525+
$0.2188
2475+
$0.2013
5025+
$0.1906
Related Products
Welcome back, may I help you?