
* Images are for reference only
MC78M09BDTRKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78M09BDTRKG
- JLCPCB Part #
- C193034
- Package
- DPAK-3
- Description
- -40℃~+125℃ 1 35V 500mA 52uV 56dB@(120Hz) 9V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1998
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1985
In-stock Item Pricing
Qty Unit Price
1+
$0.3570
50+
$0.2824
150+
$0.2506
500+
$0.1942
2500+
$0.1764
5000+
$0.1657
Related Products
Welcome back, may I help you?