
* Images are for reference only
MC78M06BDTRKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC78M06BDTRKG
- JLCPCB Part #
- C904227
- Package
- DPAK-3
- Description
- -40℃~+125℃@(Tj) 1 2V@(350mA) 35V 45uV 500mA 59dB@(120Hz) 6V Fixed Over Current Protection Positive DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$0.2959
10+
$0.2879
30+
$0.2830
100+
$0.2782
Related Products
Welcome back, may I help you?